XC2VP20-6FG676I

AMD / Xilinx
217-XC2VP20-6FG676I
XC2VP20-6FG676I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 20880 LOGIC CELLS 8 ROCKET IOS 2 POWER PC 405

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2VP20
20880 LE
9280 ALM
1.55 Mbit
404 I/O
1.425 V
1.575 V
- 40 C
+ 100 C
6.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 290 kbit
Embedded Block RAM - EBR: 1584 kbit
Maximum Operating Frequency: 350 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2320 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.678,53 € 3.678,53 €