SCSI 100P(M) to 100P(M), 4M

ADLINK Technology
976-SCSI100PM
SCSI 100P(M) to 100P(M), 4M

Mfr.:

Description:
Computer Cables Wire: UL2919 or UL2990, 28AWG, L=4000 80mm; P1/P2: Wing-Tech_FMD100MA(SCSI), 100P, Male

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
SCSI
SCSI
100 Position
SCSI
100 Position
Male / Male
28 AWG
4 m
Brand: ADLINK Technology
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,52 € 148,52 €
136,30 € 1.363,00 €
131,06 € 3.276,50 €
126,72 € 6.336,00 €
100 Quote