PCIe-10GPoE

ADLINK Technology
976-PCIE-10GPOE
PCIe-10GPoE

Mfr.:

Description:
Video Modules 2-CH PCIeX4 G3 10G PoE Grabber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
RoHS:  
Frame Grabbers
Brand: ADLINK Technology
Dimensions: 167.65 mm x 111.15 mm
Interface Type: Ethernet, PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 2 Channel
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
754,79 € 754,79 €
751,09 € 3.755,45 €
743,62 € 7.436,20 €
25 Quote