NU-STEP DA2D580 Open

ADLINK Technology
976-NUSTEPDA2D580OPE
NU-STEP DA2D580 Open

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers EtherCAT base stepper driver, Output current 2.4-8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
8 A
- 10 C
+ 50 C
Brand: ADLINK Technology
Moisture Sensitive: Yes
Operating Frequency: 1 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,11 € 265,11 €
226,72 € 2.267,20 €
217,14 € 5.428,50 €