ND-6054-HV

ADLINK Technology
976-ND-6054-HV
ND-6054-HV

Mfr.:

Description:
I/O Modules ND-6054-HVChannels: 15Switching Level: with 24 V and 12 V common power. Low (0): 1 V min.; High (1): +7V to +24VProgrammable input polarity

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Modules
Digital I/O Modules
10 VDC to 30 VDC
Screw
Brand: ADLINK Technology
Isolation: 5 kV
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,27 € 271,27 €
253,17 € 2.531,70 €
244,13 € 6.103,25 €
238,15 € 11.907,50 €
100 Quote