I-cExpress-R8-8645HS-Kit

ADLINK Technology
976-CEXPRESSR88645HS
I-cExpress-R8-8645HS-Kit

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Prototype Kit with cExpress-R8-8645HS, Express-BASE6 R3.1 carrier, heatsink with FAN and necessary parts for enabling

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
PICMG COM.0
AMD
Ryzen 8645HS
Infineon TPM 2.0
5.6 GHz
22 MB
8.5 V to 20 V
SATA, Serial, USB, Ethernet
0 C
+ 60 C
95 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Memory Size: 96 GB
Memory Type: DDR5
On-Board Storage Size: 256 GB
Packaging: Bulk
Processor Series: Ryzen 8000
Product Type: Computer-On-Modules - COM
Subcategory: Computing
Part # Aliases: 91-77107-800E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.379,75 € 1.379,75 €