Ethernet, RJ45(M) to RJ45(M), Cat5e, 1M

ADLINK Technology
976-ETHERNETRJ45M
Ethernet, RJ45(M) to RJ45(M), Cat5e, 1M

Mfr.:

Description:
Ethernet Cables / Networking Cables Wire : Cat5e(SFTP), 24AWG, L=1000 10mm; P1/P2: RJ45, 8P8C, Male(Plug)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
24 AWG
Brand: ADLINK Technology
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,93 € 14,93 €
12,94 € 129,40 €
12,26 € 306,50 €
12,08 € 604,00 €
10,66 € 1.066,00 €
9,95 € 2.487,50 €
9,39 € 4.695,00 €
9,14 € 9.140,00 €