ECAT-4XMO

ADLINK Technology
976-ECAT-4XMO
ECAT-4XMO

Mfr.:

Description:
Motion Controllers ECAT-4XMO 4-axis EtherCAT motion controller with trigger

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Motion Controllers
Motion Controllers
Digital
165.3 mm x 74.9 mm x 52.7 mm
Brand: ADLINK Technology
Interface Type: EtherCAT
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Inputs: 4 Input
Number of Outputs: 4 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 21.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
855,17 € 855,17 €
807,21 € 8.072,10 €