ASM-27UHB-T

ADLINK Technology
976-27UHB-T
ASM-27UHB-T

Mfr.:

Description:
Display Modules ADLINK Surgical Monitor, 27" LCD, 800 cd/m max. luminance video inputs: 2x HDMI 2.0, 2x 12/6/3G-SDI, 2x 3G-SDI video outputs: 1x HDMI 2.0, 1x 12/6/3G-SDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Display Modules
LCD Displays
Full HD Surgical Monitor
27 in
3840 x 2160
DVI, HDMI, USB
Backlight Type: LCD
Brand: ADLINK Technology
Dimensions: 602 mm x 371 mm x 67 mm
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 VDC
Product Type: Display Modules
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.221,54 € 8.221,54 €
10 Quote