AD0812UX-A73GL

Not Assigned
AD0812UX-A73GL

Mfr.:

Description:
DC Fans 80mmX25mm 12V

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
80 mm
25 mm
80 mm
12 VDC
50 CFM (1.42 m3/min)
3900 RPM
41 dBA
5.4 W
Wire Leads
AD 80x15
Brand: ADDA
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99

Availability

Stock:
Not Available