ASG-P-X-A-1.24416GHZ-T

ABRACON
815-ASGPXA1.24416GT
ASG-P-X-A-1.24416GHZ-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 1244.16MHz 50ppm -40C - 85C LVPECL 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
1.24416 GHz
50 PPM
3.13 V
3.46 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.9 mm (0.075 in)
ASG-P
Reel
Brand: ABRACON
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 186,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Zealand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASG Programmable High-Performance Oscillators

Abracon ASG Programmable High-Performance Oscillators feature a frequency range of 10MHz to 250MHz with LVCMOS output or frequencies from 10MHz to 1.50GHz with LVDS or LVPECL output. These crystals are configurable for either 2.50V or 3.30V bias voltage and are available either as an XO or a VCXO. Abracon ASG Programmable High-Performance Oscillators are designed for use in a variety of applications, including networking, WiMax / WLAN, computing, phase-locked loops, Direct Digital Synthesis (DDS), DSL / ADSL, and base terminal stations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
30,76 € 30.760,00 €
2.000 Quote

Similar Products