ASDMB-24.000MHZ-LY-T

ABRACON
815-ASDMB-24-LY-T
ASDMB-24.000MHZ-LY-T

Mfr.:

Description:
MEMS Oscillators 24.000 MHZ

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
24 MHz
10 PPM
15 pF
1.8 V
3.3 V
LVCMOS
- 40 C
+ 85 C
ASDMB
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Miniature Pure Silicon™ Clock Oscillator

Abracon is proud to introduce 2nd generation MEMS technology with reduced jitter by Discera in the Ultra Miniature Pure Silicon™ Clock Oscillator. The Ultra Miniature Pure Silicon Clock Oscillator from Abracon features low power consumption <10mA; frequency range of 1.0-150MHz; supply voltage range of +1.8 to +3.3; exceptional stability +/- 10ppm over temperature at -40º to +105ºC; 30kG shock resistance configuration; and compact QFN plastic packaging. Applications that utilize Abracon Pure Silicon Clock Oscillators include CCD clocks for VTR cameras, PC equipment, low-profile equipment, computers and peripherals, portable electronics (MP3 players, games), consumer electronics, and more.

In Stock: 6.562

Stock:
6.562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,22 € 3,22 €
2,77 € 27,70 €
2,63 € 65,75 €
2,51 € 125,50 €
2,27 € 227,00 €
1,96 € 490,00 €
1,95 € 975,00 €
Full Reel (Order in multiples of 1000)
1,94 € 1.940,00 €
1,85 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ABRACON ASDTDV-24.000MHZ-LY-T
ABRACON
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 10ppm -40C - 85C CMOS 1.68V - 3.63V