ASD1-25.000MHz-ECT

ABRACON
815-ASD1-25.0M-ECT
ASD1-25.000MHz-ECT

Mfr.:

Description:
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 25.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/- 0.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
25 MHz
50 PPM
15 pF
2.85 V
3.15 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
ASD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 3.5 mA
Duty Cycle - Max: 40/60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,644 € 6,44 €
0,642 € 160,50 €
0,616 € 308,00 €
Full Reel (Order in multiples of 1000)
0,558 € 558,00 €
0,525 € 1.050,00 €
0,501 € 2.505,00 €
0,486 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products