AMJDGFH-A11T

ABRACON
815-AMJDGFH-A11T
AMJDGFH-A11T

Mfr.:

Description:
MEMS Oscillators Oscillator 1612 4-SMD 25ppm -40C - 85C CMOS 1.71V - 3.63V

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
0605 (1612 metric)
50 MHz, 100 MHz
25 PPM
1.71 V
3.63 V
3 mA
- 40 C
+ 85 C
AMJD
Brand: ABRACON
Duty Cycle - Max: 45 %, 55 %
Height: 0.84 mm (0.033 in)
Length: 1.6 mm (0.063 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 1.2 mm (0.047 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMJD Frequency Selectable Oscillators

Abracon AMJD Frequency Selectable Oscillators are MEMS (Micro-Electro-Mechanical-Systems) oscillators whose output is selectable between two frequencies. These selectable frequency oscillators offer a 1MHz to 100MHz output frequency range. The AMJD frequency selectable oscillators consume low power during operation. These selectable frequency oscillators come in low profile packages with an operating temperature range of -40°C to +85°C. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €
1,79 € 3.580,00 €
1,75 € 8.750,00 €