AIML-0805-100K-T

ABRACON
815-AIML-0805-100KT
AIML-0805-100K-T

Mfr.:

Description:
RF Inductors - SMD IND 10.00 uH 0.015 A 1150.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ferrite Chip Inductor
0805 (2012 metric)
Shielded
10 uH
10 %
15 mA
1.15 Ohms
- 55 C
+ 125 C
50
24 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AIML-0805
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIML-0805 Multilayer Ferrite Chip Inductors

Abracon AIML-0805 Multilayer Ferrite Chip Inductors feature a monolithic structure for high reliability, a compact size, lightweight design, and a magnetically shielded design to eliminate cross-coupling. AIML-0805 inductors offer a 47nH to 39µH inductance range, 300mA maximum DC current rating, and -55°C to +125°C temperature range. Abracon AIML-0805 Multilayer Ferrite Chip Inductors are ideal for resonance circuits, RF chokes for cordless phones and radio equipment, and video and audio equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

In Stock: 9.203

Stock:
9.203 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,098 € 0,98 €
0,081 € 8,10 €
0,067 € 67,00 €
0,059 € 147,50 €
Full Reel (Order in multiples of 4000)
0,055 € 220,00 €
0,054 € 432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.