S-1313D25-N4T1U3

ABLIC
628-S-1313D25-N4T1U3
S-1313D25-N4T1U3

Mfr.:

Description:
LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-82AB-4
2.5 V
200 mA
1 Output
Positive
1.5 V
5.5 V
Fixed
- 40 C
+ 85 C
180 mV
S-1313
Reel
Brand: ABLIC
Dropout Voltage - Max: 380 mV
Line Regulation: 0.05 %/V
Load Regulation: 40 mV
Operating Supply Current: 900 nA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,595 € 1.785,00 €