M22-7131042

Harwin
855-M22-7131042
M22-7131042

Mfr.:

Description:
Headers & Wire Housings M22 10 PIN SIL VERTICAL GOLD PIN HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.840
Expected 12/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,49 € 14,90 €
1,16 € 29,00 €
1,10 € 132,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
M22
- 25 C
+ 105 C
Brand: Harwin
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 60
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Unit Weight: 392 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.