WSL2010R2500FEB

Vishay / Dale
71-WSL2010-0.25-E3
WSL2010R2500FEB

Mfr.:

Description:
Current Sense Resistors - SMD 1/2watt .25ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSL
250 mOhms
500 mW (1/2 W)
1 %
75 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Dale Power Metal Strip W
SL series

Dale WSL series has three different packaging options at
Mouser. There is bulk, cut tape, and full quantity tape
and reel. Please see the list below explaining the part
breakdown for the different packaging options.

Please request a quote from a Mouser Representative if the
packaging option is not available on the Mouser website.

Bulk WSLXXXXXXXXXFEK

Cut Tape WSLXXXXXXXXXFEB

Full Quantity tape and reel WSLXXXXXXXXXFEA

Resistor marking on Vishay WSL2010 & WSL2512 resistors will
change to no longer include the word "DALE". Instead it
will be marked with resistance value as a minimum.



5-0407-11

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

WSL SMD Power Metal Strip® Resistors

Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.

In Stock: 11.933

Stock:
11.933 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,74 € 7,40 €
0,603 € 15,08 €
0,452 € 45,20 €
0,403 € 100,75 €
0,359 € 179,50 €
Full Reel (Order in multiples of 1000)
0,324 € 324,00 €
0,288 € 1.440,00 €
0,286 € 2.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1