CPF23K0000JKE14

Vishay / Dale
71-CPF2-J-3K-E3
CPF23K0000JKE14

Mfr.:

Description:
Metal Film Resistors - Through Hole 2watts 3Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CPF
3 kOhms
2 W
5 %
100 PPM / C
- 65 C
+ 230 C
350 V
3.68 mm
8.74 mm
Axial
Bulk
Metal Film Resistors Flameproof
Precision Resistor
Brand: Vishay / Dale
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPF Metal Film Resistors

Vishay / Dale CPF Metal Film Resistors combine high-power industrial design with a small, flameproof size and features excellent high frequency characteristics with low noise and low voltage coefficients. Vishay / Dale CPF Metal Film Resistors are available in a RoHS compliant, lead-free version.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,841 € 8,41 €
0,80 € 240,00 €
0,743 € 371,50 €
0,738 € 738,00 €