PE-65351NL

Pulse Electronics
673-PE-65351NL
PE-65351NL

Mfr.:

Description:
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
ISDN Transformers
Module
Through Hole
50 kHz to 3 MHz
1.2 mH
1.5 kV
0 C
+ 70 C
Dual
T1/CEPT/ISDN-Pri
HC/3
12.7 mm
8.89 mm
6.35 mm
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 1.2 Ohms
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.2 Ohms
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
4,04 € 40,40 €
3,88 € 97,00 €
2,95 € 177,00 €
2,89 € 346,80 €
2,79 € 837,00 €
2,72 € 1.468,80 €
2,65 € 6.678,00 €