51F-744-002

Spectrum Control
657-51F-744-002
51F-744-002

Mfr.:

Description:
EMI Feedthrough Filters 5500pF Pi 8-32 TUR.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
Pi Filter
5500 pF
200 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Insertion Loss: 55 dB
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 8-32 UNC
Type: Resin Sealed Bolt-in Filters
Unit Weight: 1,309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.487
Expected 9/24/2026
3.140
Expected 12/2/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,42 € 15,42 €
14,60 € 146,00 €
13,25 € 331,25 €
12,74 € 637,00 €
10,82 € 2.705,00 €

Non-RoHS Version

Spectrum Control 51-744-002
Spectrum Control
EMI Feedthrough Filters 5500pF Pi 8-32 TUR.
New Product: New from this manufacturer.