FN9222-10-07

TE Connectivity / Schaffner
631-FN9222-10-07
FN9222-10-07

Mfr.:

Description:
AC Power Entry Modules COMPACT HI PERFORM MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Wire
IEC-320 C-14
Standard
FN9222
Brand: TE Connectivity / Schaffner
Compliance: UR, CSA, ENEC
Height: 20,1 mm
Housing Material: Aluminum
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 801892-SF
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8504509102
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
120
Expected 12/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
9,35 € 93,50 €
9,14 € 228,50 €
8,44 € 422,00 €
7,25 € 870,00 €