CD5EC820JO3F

Knowles / Illinois Capacitor
598-CD5EC820JO3F
CD5EC820JO3F

Mfr.:

Description:
Mica Capacitors 82pF 300V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
82 pF
300 V
Radial
6.9 mm (0.272 in)
4.1 mm
5.8 mm
5 %
- 55 C
+ 125 C
CD5
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: - 20 PPM / C, + 100 PPM / C
Part # Aliases: CD5EC820J03F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
4,95 € 49,50 €
4,35 € 217,50 €
3,89 € 389,00 €
3,58 € 1.790,00 €
3,31 € 3.310,00 €
3,24 € 6.480,00 €