LT1497CS8#PBF

Analog Devices
584-LT1497CS8#PBF
LT1497CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 125mA, 50MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1497
2 Channel
50 MHz
900 V/us
80 dB
62 dB
125 mA
3 mV
36 V
4 V
7 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2 pA
Maximum Input Resistance: 10 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 75,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
8,57 € 85,70 €
7,98 € 199,50 €
7,35 € 735,00 €
7,28 € 2.184,00 €
6,63 € 3.315,00 €
6,52 € 6.520,00 €
2.500 Quote