LT1110CS8#PBF

Analog Devices
584-LT1110CS8#PBF
LT1110CS8#PBF

Mfr.:

Description:
Switching Voltage Regulators uP DC-DC Conv Adj & Fixed 5V, 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck
Adjustable
1 A
1 Output
300 uA
70 kHz
0 C
+ 70 C
LT1110
Tube
Brand: Analog Devices
Input Voltage: 1 V to 30 V
Input Voltage - Max: 30 V
Input Voltage - Min: 1 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Type: DC/DC Converter
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,65 € 10,65 €
8,37 € 83,70 €
7,79 € 194,75 €
7,16 € 716,00 €
6,81 € 2.043,00 €
6,68 € 3.340,00 €
6,54 € 6.540,00 €
2.500 Quote