0318001.HXP

Littelfuse
576-0318001.HXP
0318001.HXP

Mfr.:

Description:
Cartridge Fuses 250V 1A Axial Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
318
Glass Fuses
1 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
190 mOhms
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 6.985 mm
Indicator Style: See Through Case
Length: 32.385 mm
Product Type: Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions features components that protect against overcurrents, surges, and electrostatic discharge (ESD) that threaten the safe operation of battery management systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,06 € 5,30 €
0,98 € 9,80 €
0,81 € 40,50 €
0,746 € 74,60 €
0,657 € 197,10 €
0,618 € 309,00 €
0,592 € 1.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Littelfuse 0318001.MXP
Littelfuse
Cartridge Fuses 250V 1A Axial Fast Acting