0312.500HXP

Littelfuse
576-0312.500HXP
0312.500HXP

Mfr.:

Description:
Cartridge Fuses 250V .5A Fast Acting 3AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
312
Glass Fuses
500 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
498 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Fast-Acting Glass Cartridge Fuse
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions features components that protect against overcurrents, surges, and electrostatic discharge (ESD) that threaten the safe operation of battery management systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

In Stock: 7.250

Stock:
7.250 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,674 € 3,37 €
0,622 € 6,22 €
0,516 € 25,80 €
0,476 € 47,60 €
0,419 € 125,70 €
0,395 € 197,50 €
0,38 € 380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,71 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,94 €
Min:
1

Similar Product

Littelfuse 0312.500MXP
Littelfuse
Cartridge Fuses 250V .5A Fast Acting 3AG