L293D

STMicroelectronics
511-L293D
L293D

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Push-Pull 4-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
600 mA
2 mA
- 40 C
+ 150 C
Through Hole
PowerDIP-16
Tube
Brand: STMicroelectronics
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L293D
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.

In Stock: 1.700

Stock:
1.700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,30 € 63,00 €
5,86 € 146,50 €
5,36 € 536,00 €
5,13 € 1.282,50 €
5,07 € 2.535,00 €
5,00 € 5.000,00 €
4,60 € 9.200,00 €