ITG-3701

TDK InvenSense
410-ITG-3701
ITG-3701

Mfr.:

Description:
Gyroscopes 3-Axis MEMS Gyroscope for High-Speed Non-Impact Applications, with a Wide FSR up to 4000dps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gyroscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
500 deg/s, 1000 deg/s, 2000 deg/s, 4000 deg/s
Digital
8.2 LSB/(deg/s), 16.4 LSB/(deg/s), 32.8 LSB/(deg/s), 65.5 LSB/(deg/s)
I2C, SPI
3.3 mA
3.6 V
1.71 V
QFN-16
Reel
Cut Tape
Acceleration: 10000 g
Brand: TDK InvenSense
Height: 0.75 mm
Length: 3 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Factory Pack Quantity: 5000
Subcategory: Sensors
Width: 3 mm
Unit Weight: 140,514 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: