P50-030S-R1-EA

3M Electronic Solutions Division
517-P50-030S-R1-EA
P50-030S-R1-EA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30P STRT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
30 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
500 mA, 2 A
- 55 C
+ 85 C
Gold
Phosphor Bronze
Nylon
P50
Each
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 208
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111173858 80000905663
Unit Weight: 5,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €
5,49 € 54,90 €
5,14 € 128,50 €
4,90 € 245,00 €
4,43 € 443,00 €
4,21 € 875,68 €
4,09 € 1.701,44 €
3,88 € 4.035,20 €
3,80 € 10.275,20 €