QFN-24 RF Front End

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Packaging
Semtech RF Front End RF Front End transceiver 29.707In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 150 MHz to 960 MHz 3.6 V + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 10 dB 956In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2GHz FEM TX/RX Gain 32/12dB 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

RF Front End 2 GHz 3.3 V, 5 V SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 12.5 dB 3.877In Stock
6.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 3.000

802.15.4, Zigbee 2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.15.4 FEM PA w / 27dBm putput 1.701In Stock
9.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 3.000

802.15.4, Zigbee 2.4 GHz 2.5 dB 2 V to 4.8 V 5 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 902-928MHz 2-4.8Volt -40C +85C 1.656In Stock
Min.: 1
Mult.: 1
: 3.000

902 MHz to 928 MHz 3.6 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860-930MHz NF 2 dB Rx Gain 16 dB 68In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

860 MHz to 930 MHz 2 dB 3 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Qorvo RF Front End 2.4GHz Wi-Fi 6 FEM Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

RF Front End 2.4 GHz to 2.5 GHz 1.8 dB 5 V SMD/SMT QFN-24 Reel
Qorvo RF Front End 8.5-10.5 GHz GaN Transmit/Receive Modul Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

RF Front End 8.5 GHz to 10.5 GHz 2.2 dB 10 V + 100 C SMD/SMT QFN-24 Reel