VF401

Honeywell
785-VF401
VF401

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2 Wire 3.8 Vdc to 24 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Speed & Position, 2-Wire
16.8 mA
16 V
- 40 C
+ 150 C
Through Hole
TO-92-Flat-2
Brand: Honeywell
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031808000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Magnetic Sensors

Honeywell Sensing & Control introduces Advanced Magnetic Sensors that offer additional functionality over basic Hall-effect or MR devices, such as the reduction of total costs, application flexibility, enhanced accuracy and stability, and simplification of system design. The Honeywell APS00B is a miniature SMT sensor for linear, angular, or rotary displacement designed for magnetic saturating field sensing. The Honeywell VF401 is a high performance, digital, 2-wire, MR sensor in a miniature, flat, TO-92-style plastic package with a current output, designed for sensing fine pitch ring magnets. The Honeywell VF526DT has 2 Hall sensing elements in a thermoset molding material precisely located 1, 4mm apart on a single integrated circuit chip. 2 active Hall latches provide speed and direction indication of an alternating magnetic field across the face of the package.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 119.500,00 €