PicoLog 1000 terminal board

Pico Technology
146-PP545
PicoLog 1000 terminal board

Mfr.:

Description:
PCBs & Breadboards PicoLog 1000 terminal Board

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: PCBs & Breadboards
Accessories
Terminal
Brand: Pico Technology
Product Type: Breadboards, Protoboards and Accessories
Series: Logger terminal boards
Factory Pack Quantity: 1
Subcategory: Prototyping
Part # Aliases: PP545
Unit Weight: 65,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Terminal Boards & Adaptors

Pico Technology Terminal Boards and Adaptors are designed for use with Pico data loggers and feature screw terminals that allow wires to be attached to the logger without soldering. The PP310 terminal board works with the 8-channel ADC-20 and 16-channel ADC-24 High-Resolution Data Loggers. For advanced applications, this board enables engineers to design, offset, and extend the input ranges and build sensor circuits that condition measurements for the loggers to process.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,00 € 28,00 €