224086-1042

Molex
538-224086-1042
224086-1042

Mfr.:

Description:
Specialised Cables Mini-Fit Max Female-to-Pigtail Cable ASSY Tin Plt 4 Ckts 150mm Lgth 2.5mm Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,15 € 51,50 €
4,88 € 122,00 €
4,64 € 232,00 €
4,42 € 442,00 €
4,14 € 1.035,00 €
3,94 € 1.970,00 €
3,57 € 3.570,00 €
3,47 € 8.675,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Power Cables
OTS Cable Assembly
Mini-Fit
4 Position
Pigtail
4 Position
150 mm
Female
14 AWG
600 VAC
Black
20 A
224086
Bulk
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Mini-Fit Max
Part # Aliases: 02240861042 2240861042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OTS Mini-Fit Max Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Max Cable Assemblies feature a 4.20mm pitch and various cable lengths for compact application demands. The cable assemblies support a 20A max current rating per contact and a 600VAC max voltage rating, which allows for adaptable performance and long-term reliability. The Molex OTS Mini-Fit Max Cable Assemblies are constructed with a high-conductivity copper material and tin-plated matings for high-power applications. The Mini-Fit Max cable assemblies are RoHS compliant and ideal for consumer, commercial vehicle, industrial automation, and MedTech applications.