DX047

Dynawave
678-DX047
DX047

Mfr.:

Description:
RF Cable Assemblies D-Flex 047 Series: 0.058, 70 %, ETFE BLUE 0.011, Foil, BRD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.004

Stock:
1.004 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 7,24 €
6,55 € 65,50 €
6,19 € 154,75 €
5,74 € 574,00 €
5,13 € 1.282,50 €
4,83 € 2.415,00 €
4,23 € 4.230,00 €
4,02 € 8.040,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Cable Assemblies
50 Ohms
100 GHz
D-Flex 047
Blue
Bulk
Brand: Dynawave
Frequency Range: 10 GHz to 100 GHz
Minimum Frequency: 10 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: D-Flex
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: D-Flex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DynaFlex Cables

Dynawave DynaFlex Cables are designed for applications that require operating frequencies up to 100GHz. These cables ensure optimal functionality and efficiency where standard alternatives tend to fall short and offer robust construction for harsh environments. This series offers a flexible alternative to semi-rigid cables for dense, high-frequency interconnects. It provides broadband performance up to 100GHz with low loss, high shielding, and enhanced handling capabilities. Dynawave DynaFlex Cables are compatible with standard .047 connectors and provide a small diameter that is ideal for high-density gangmate applications.