Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Connector End A Connector End A Pin Count Connector End B Gender Cable Length Wire Gauge - AWG Current Rating
Harwin Rectangular Cable Assemblies 1.25MM F/L CA 2X13 450MM 26AWG 66In Stock
Min.: 1
Mult.: 1

Gecko-SL Discrete Wire Cable Assemblies Single Ended Socket 26 Position No Connector Female 450 mm 26 AWG 2 A
Harwin Rectangular Cable Assemblies 1.25MM F/L CA 2X13 150MM 26AWG Non-Stocked
Min.: 10
Mult.: 10

Gecko-SL Discrete Wire Cable Assemblies Single Ended Socket 26 Position No Connector Female 150 mm 26 AWG 2 A