FLHM2P008C0

Amphenol Commercial Products
523-FLHM2P008C0
FLHM2P008C0

Mfr.:

Description:
Rectangular Cable Assemblies FLH Series - Double Ended Cable Assembly,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,15 € 61,50 €
5,76 € 144,00 €
5,49 € 274,50 €
5,26 € 526,00 €
4,77 € 858,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
FLH
Cable Assemblies
Plug
2 Position
Receptacle
2 Position
Male / Female
3 m
18 AWG
7 A
Black
Bulk
Brand: Amphenol Commercial Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 180
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.