3600A/100

3M Electronic Solutions Division
517-3600A/100
3600A/100

Mfr.:

Description:
Multi-Conductor Cables +100/CAB/RJKT/SH/TP/ CSA/BLK/28ST/200'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 11   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.560,51 € 17.165,61 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
Twisted Pair Cable
Shielded
100 Conductor
100 ft
28 AWG
11.2 mm (0.441 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Suitable for higher current applications and designed with twisted pairs for reduced crosstalk
Product Type: Multi-Conductor Cables
Series: 3600
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113841497 80610796734
Unit Weight: 2,226 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.