5991111688

Cinch
538-5991111688
5991111688

Mfr.:

Description:
Extraction, Removal & Insertion Tools ASSY TOOL MODICE LE

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,67 € 149,67 €
138,73 € 693,65 €
10 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Opening Tool
For Use With Cinch Modice ME Series Modular Connector Enclosures
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Extraction / Insertion Tools
Series: LE
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: ModICE
Part # Aliases: 59-91-11-1688
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205598000
ECCN:
EAR99

ModICE® Small & Large Enclosures

Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.