ATS-HP-D7TOOL-C1-R0

Advanced Thermal Solutions
984-ATSHPD7TOOLC1R0
ATS-HP-D7TOOL-C1-R0

Mfr.:

Description:
Other Tools Precision Heat Pipe Bending Tool, AL6063, Heat Pipe Diameter Tool Can Bend 7mm

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,97 € 241,97 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Other Tools
RoHS:  
Benders
Bending Tool
ATS Heat Pipe Bender
Brand: Advanced Thermal Solutions
Description/Function: Diameter of Heat Pipe the Tool Can Bend 7 mm
Product Type: Hand Tools
Series: ATS-HP-D
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: ATS-HP-D7TOOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
USHTS:
8205591000
JPHTS:
820559000
KRHTS:
8205599000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Heat Pipe Bending Tools

Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.

FEATURED PRODUCTS
ADVANCED THERMAL SOLUTIONS