FA482A08-J1A

Delta Electronics
108-FA482A08-J1A
FA482A08-J1A

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x80mm, 48VDC, 185CFM, 134.4W, Sleeve, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 432   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,85 € 24.991,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 mm
80 mm
48 VDC
185 CFM
15000 RPM
Ball
78 dBA
134.4 W
Plastic
Wire Leads
FA
Brand: Delta Electronics
Current Type: DC
Lead Length: 300 mm
Length: 80 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 80 mm x 80 mm x 80 mm
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99