692-25

Wakefield Thermal
567-692-25
692-25

Mfr.:

Description:
Heat Sinks Heat Sink, TO126, Integrated Clip, Solder-PCB Attachment, 25x27.94x10.92mm LxHxW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
305
Expected 6/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
4,25 € 42,50 €
4,12 € 103,00 €
3,89 € 194,50 €
3,67 € 367,00 €
3,44 € 860,00 €
3,32 € 1.660,00 €
3,12 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
TO-126
Through Hole
Aluminum
Extruded Axial Fin
25 mm
10.92 mm
27.94 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 690
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99

690 Extruded Heat Sinks for TO Devices with Clip

Wakefield Thermal 690 Extruded Heat Sinks for TO devices with Clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield Thermal aluminum extruded heat sinks offer an integrated, robust holding feature. The 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between the component and the heat sink.