TK-12480HR

Advanced Energy / Trek
324-4015-H-CE
TK-12480HR

Mfr.:

Description:
Function Generators & Synthesisers 200/230V(LINE), 40kV, 15mA HV Amplifier

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
77.616,72 € 77.616,72 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
48 Hz to 63 Hz
Power Amplifier
No
AC Supply Voltage: 180 VAC to 250 VAC
Brand: Advanced Energy / Trek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1239 mm
Input Voltage: 180 VAC to 250 VAC
Length: 893 mm
Product Type: Function Generators & Synthesizers
Series: Trek 40/15
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Trek / Advanced Energy
Width: 578 mm
Unit Weight: 100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709810
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY