5210575

YAGEO Nexensos
956-5210575
5210575

Mfr.:

Description:
Board Mount Temperature Sensors PT1000 0402 150C TCR=3850ppm FC Miniaturized

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO Nexensos
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
0402 (1005 metric)
SMD/SMT
Waffle
Brand: YAGEO Nexensos
Operating Supply Current: 100 uA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thin Film SMD Resistance Temperature Detectors

YAGEO Nexensos SMD Platinum Resistance Temperature Detector Elements are designed for automatic mounting in high-volume applications on printed circuit boards where long-time stability, interchangeability, and low costs are important. Standard sizes include 0805, 0603, 0402, and 1206. The devices are available with platinum contacts with a 3850ppm temperature coefficient or nickel contacts with a 6180ppm temperature coefficient. YAGEO Nexensos Thin Film SMD Platinum Resistance Temperature Detector Elements are also available in leaded versions.

In Stock: 460

Stock:
460
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,89 € 9,45 €
1,76 € 17,60 €
1,49 € 74,50 €
1,38 € 138,00 €
1,15 € 575,00 €
1,10 € 1.100,00 €
1,04 € 2.080,00 €
1,01 € 5.050,00 €