TMP9A00-EP-EVM

Texas Instruments
595-TMP9A00-EP-EVM
TMP9A00-EP-EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP9A00-EP low power precision analog t

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Temperature Sensor Development Tools
Series: TMP9A00-EP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP9A00-EP-EVM Sensor Evaluation Module (EVM)

Texas Instruments TMP9A00-EP-EVM Sensor Evaluation Module (EVM) allows users to evaluate the performance of the TMP9A00-EP analog temperature sensor. The evaluation module uses a USB interface for control and data logging and has an onboard MSP430F5528 microcontroller that connects the host computer and the analog interface of the Texas Instruments TMP9A00-EP device. The sensor may be separated from the main section of the board to allow the TMP9A00-EP to be remotely located from the host.