MIKROE-5734

Mikroe
932-MIKROE-5734
MIKROE-5734

Mfr.:

Description:
Multiple Function Sensor Development Tools Smart DOF 3 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,84 € 37,84 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer, Gyroscope, Motion Sensor
ISM330IS
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

MIKROE-5734 Smart DOF 3 Click

Mikroe MIKROE-5734 Smart DOF 3 Click is a compact add-on board featuring STMicroelectronics's advanced ISM330IS iNEMO inertial module. The Mikroe board includes an always-on 3-axis accelerometer and 3-axis gyroscope with an intelligent sensor processing unit (ISPU). The board can connect with external I2C sensors. This Click board™ is ideal for industrial robots, asset tracking, anomaly detection, condition monitoring, alarm event detection, smart homes, and more. 

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.