101021097

Seeed Studio
713-101021097
101021097

Mfr.:

Description:
Proximity Sensors Grove - Ultrasonic Sensor (US5) - ToF, distance detection, echo energy intensity value, materials distinguished, 1.6cm in diameter, 1.2cm in heigh

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Proximity Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Ultrasonic
20 mm to 50 mm
Connector
Analog
Barrel Size: 16 mm x 12 mm
Brand: Seeed Studio
Height: 12 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
USHTS:
8536507000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEEED STUDIO