FSP201

CEVA
526-FSP201
FSP201

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis Sensort Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.608

Stock:
1.608 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,60 € 33,00 €
6,31 € 63,10 €
5,97 € 149,25 €
5,74 € 287,00 €
5,53 € 553,00 €
5,23 € 2.615,00 €
5,14 € 5.140,00 €
Full Reel (Order in multiples of 2000)
4,56 € 9.120,00 €

Product Attribute Attribute Value Select Attribute
CEVA
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LQFP-48
UART
- 40 C
+ 85 C
1.6 V
5.5 V
Reel
Cut Tape
FSP
Brand: CEVA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 2000
Subcategory: Sensors
Unit Weight: 177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2

FSP201 6-Axis Sensor Hub

CEVA FSP201 6-Axis Sensor Hub offers excellent planar heading and 6-axis IMU performance, designed for high-volume, cost-conscious consumer robots, XR, 3D audio, and other motion-based devices. The FSP201 is an application-specific standard product (ASSP) integrating high-performance sensor hub software into a low-power 32-bit ARM Cortex M23 MCU.