IQS323001DNR

Azoteq
957-IQS323001DNR
IQS323001DNR

Mfr.:

Description:
Capacitive Touch Sensors 3 Channel Capacitive Sensor, Inductive / Slider / SAR (Release UI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.444

Stock:
4.444
Can Dispatch Immediately
On Order:
6.000
Expected 10/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,684 € 0,68 €
0,675 € 3,38 €
0,435 € 4,35 €
0,354 € 35,40 €
0,338 € 169,00 €
0,325 € 325,00 €
0,322 € 644,00 €
Full Reel (Order in multiples of 6000)
0,301 € 1.806,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Button
3 Channel
I2C
DFN-12
3 mm x 3 mm x 0.625 mm
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Product Type: Touch Sensors
Series: IQS323
Factory Pack Quantity: 6000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Tradename: ProxFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS323 ProxFusion Sensing Controller

Azoteq IQS323 ProxFusion® Sensing Controller is a 3-channel capacitive / 2-channel inductive sensing controller with touch and proximity user interfaces. This controller features an I2C communication interface, low power options, wear detection, metal detection, and a slider with on-chip gesture calculations. Azoteq IQS323 ProxFusion Sensing Controller is suitable for a variety of applications, including TWS earphones, watches, fitness bands, inductive waterproof buttons, and SAR safety sensors.