SL3S1013FTB0,115

NXP Semiconductors
771-SL3S1013FTB0115
SL3S1013FTB0,115

Mfr.:

Description:
NFC/RFID Tags & Transponders UHF RFID GEN2 256bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.911

Stock:
6.911 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,353 € 3,53 €
0,334 € 8,35 €
0,305 € 30,50 €
0,288 € 72,00 €
0,276 € 138,00 €
0,264 € 264,00 €
Full Reel (Order in multiples of 5000)
0,214 € 1.070,00 €
0,205 € 2.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
256 bit
840 MHz to 960 MHz
+ 85 C
- 40 C
SMD/SMT
XSON-6
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product: UCODE G2iM and G2iM+
Product Type: NFC/RFID Tags & Transponders
Series: SL3S1013
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935296529115
Unit Weight: 2,042 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.